Part Details for C513A-WSS-CX0Z0231 by Cree, Inc.
Overview of C513A-WSS-CX0Z0231 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C513A-WSS-CX0Z0231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0290
|
Newark | 4180-12000Mcd, Chrom W2-W3, Bulk Pack |Cree Led C513A-WSS-CX0Z0231 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.1950 | Buy Now |
DISTI #
C513A-WSS-CX0Z0231-ND
|
DigiKey | LED COOL WHITE 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
362 In Stock |
|
$0.2246 / $0.2900 | Buy Now |
DISTI #
C513A-WSS-CX0Z0231
|
Avnet Americas | 4180-12000MCD, CHROM W2-W3, BULK PACK - Bag (Alt: C513A-WSS-CX0Z0231) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1501 / $0.1793 | Buy Now |
DISTI #
941-C513AWSSCX0Z0231
|
Mouser Electronics | Standard LEDs - Through Hole White Round LED RoHS: Compliant | 257 |
|
$0.2240 / $0.2900 | Buy Now |
DISTI #
V36:1790_06265233
|
Arrow Electronics | LED Uni-Color Cool White 75 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1628 | Americas - 11 |
|
$0.1424 | Buy Now |
DISTI #
C513A-WSS-CX0Z0231
|
TTI | Standard LEDs - Through Hole White Round LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1580 / $0.2220 | Buy Now |
DISTI #
C513A-WSS-CX0Z0231
|
Avnet Americas | 4180-12000MCD, CHROM W2-W3, BULK PACK - Bag (Alt: C513A-WSS-CX0Z0231) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1501 / $0.1793 | Buy Now |
DISTI #
C513A-WSS-CX0Z0231
|
TME | LED, 5mm, white cold, 4180÷12000mcd, 55°, Front: convex, 3.2÷4V Min Qty: 5 | 0 |
|
$0.1960 / $0.2270 | RFQ |
DISTI #
C513A-WSS-CX0Z0231
|
Avnet Silica | 4180-12000MCD, CHROM W2-W3, BULK PACK (Alt: C513A-WSS-CX0Z0231) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for C513A-WSS-CX0Z0231
C513A-WSS-CX0Z0231 CAD Models
C513A-WSS-CX0Z0231 Part Data Attributes:
|
C513A-WSS-CX0Z0231
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C513A-WSS-CX0Z0231
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 4.18 cd | |
Luminous Intensity-Nom | 8090.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |