Part Details for C51AAA130A-110Y by Sensata Technologies
Overview of C51AAA130A-110Y by Sensata Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C51AAA130A-110Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1047-ND
|
DigiKey | THERMOSTAT 54DEG C SPST-NO CYLIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
58 In Stock |
|
$39.9800 / $66.6300 | Buy Now |
DISTI #
682-C51AAA130A-110Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE PROBE SWITCH RoHS: Compliant | 0 |
|
$39.9800 / $66.6300 | Order Now |
DISTI #
SNSC51AAA130A-110Y
|
Heilind Electronics | HERMETIC PROBE THERMOSTAT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hermetically Sealed Thermostat Probe RoHS: Compliant |
99 In Stock |
|
$25.3300 / $33.5300 | Buy Now |
DISTI #
C51AAA130A-110Y
|
TTI | Thermostats FIXED TEMPERATURE PROBE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005660774
|
Sager | Thermostats FIXED TEMPERATURE PROBE SWITCH Min Qty: 1 | 0 |
|
$33.3300 / $66.6400 | Buy Now |
|
Master Electronics | Hermetically Sealed Thermostat Probe RoHS: Compliant |
99 In Stock |
|
$25.3300 / $33.5300 | Buy Now |