Part Details for C53TP25C-10 by Crydom Inc
Overview of C53TP25C-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for C53TP25C-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6124
|
Newark | Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/25A |Sensata/crydom C53TP25C-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$390.0500 | Buy Now |
DISTI #
C53TP25C-10-ND
|
DigiKey | SSR RELAY 3PST-NO 25A 48-530V Min Qty: 10 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$264.1920 | Buy Now |
DISTI #
70130857
|
RS | RELAY, IP20, 530VAC, 25A, 3 PHASE SSR, RAN | Sensata - Crydom C53TP25C-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$277.4000 | RFQ |
DISTI #
CRYC53TP25C-10
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 25 A - IP20 RoHS: Compliant |
9 Partner Stock |
|
$235.2100 / $253.4000 | Buy Now |
DISTI #
C53TP25C-10
|
TME | Relay: solid state, 25A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$220.9200 / $243.0200 | RFQ |
DISTI #
000000000003149112
|
Sager | Solid State Relays - Industrial Mount IP20, 600VAC, 25A 3 Phase SSR, Ran Min Qty: 10 | 0 |
|
$236.1600 / $242.7200 | Buy Now |
|
Master Electronics | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 25 A - IP20 RoHS: Compliant |
9 Partner Stock |
|
$235.2100 / $253.4000 | Buy Now |
Part Details for C53TP25C-10
C53TP25C-10 CAD Models
C53TP25C-10 Part Data Attributes:
|
C53TP25C-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
C53TP25C-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |