There are no models available for this part yet.
Overview of C53TP50C by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C53TP50C by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6127
|
Newark | Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/50A |Sensata/crydom C53TP50C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.3400 / $290.2500 | Buy Now | |
DISTI #
C53TP50C-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 10 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$291.6510 | Buy Now | |
DISTI #
70130860
|
RS | Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A rms, 280 V ac | Sensata - Crydom C53TP50C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$291.6500 | RFQ | |
DISTI #
CRYC53TP50C
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 50 A - IP20 RoHS: Compliant | 0 |
|
$213.8300 / $398.1000 | Buy Now | ||
DISTI #
C53TP50C
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$240.5700 / $264.6300 | RFQ | |
DISTI #
000000000003149115
|
Sager | Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, ZC Min Qty: 10 | 0 |
|
$248.3000 / $255.1900 | Buy Now | |
Master Electronics | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 50 A - IP20 RoHS: Compliant | 0 |
|
$213.8300 / $398.1000 | Buy Now |
CAD Models for C53TP50C by Crydom Inc
Part Data Attributes for C53TP50C by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|