Part Details for C53TP50CH-10 by Crydom Inc
Overview of C53TP50CH-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C53TP50CH-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6130
|
Newark | Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/50A |Sensata/crydom C53TP50CH-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$295.0300 / $305.4500 | Buy Now |
DISTI #
C53TP50CH-10-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 10 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$306.9200 | Buy Now |
DISTI #
70130863
|
RS | RELAY, IP20, 530VAC, 50A, 3 PHASE SSR, RAN | Sensata - Crydom C53TP50CH-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$306.9200 | RFQ |
DISTI #
CRYC53TP50CH-10
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 50 A - IP20 RoHS: Compliant |
1 Partner Stock |
|
$310.7600 / $337.5100 | Buy Now |
DISTI #
C53TP50CH-10
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$253.1300 / $278.4400 | RFQ |
DISTI #
000000000003149118
|
Sager | Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, Ran Min Qty: 10 | 0 |
|
$261.3000 / $268.5600 | Buy Now |
DISTI #
C1S156600092311
|
Chip1Stop | Relay SSR 20mA 280V AC-IN 50A 530V AC-OUT 8-Pin RoHS: Compliant | 1 |
|
$322.0000 | Buy Now |
|
Master Electronics | Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 50 A - IP20 RoHS: Compliant |
1 Partner Stock |
|
$310.7600 / $337.5100 | Buy Now |
Part Details for C53TP50CH-10
C53TP50CH-10 CAD Models
C53TP50CH-10 Part Data Attributes
|
C53TP50CH-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
C53TP50CH-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |