Part Details for C543A-WMN-CCCKK141 by Cree, Inc.
Overview of C543A-WMN-CCCKK141 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C543A-WMN-CCCKK141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8420
|
Newark | Full Rank, Tube Pack Rohs Compliant: Yes |Cree Led C543A-WMN-CCCKK141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 517 |
|
$0.1560 / $0.4890 | Buy Now |
DISTI #
C543A-WMN-CCCKK141-ND
|
DigiKey | LED COOL WHITE 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
438 In Stock |
|
$0.1714 / $0.2400 | Buy Now |
DISTI #
C543A-WMN-CCCKK141
|
Avnet Americas | LED Cool White 37500mcd 9000K 25mA 2-Pin Surface Mount T/R - Rail/Tube (Alt: C543A-WMN-CCCKK141) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1230 / $0.1470 | Buy Now |
DISTI #
13AC8420
|
Avnet Americas | LED Cool White 37500mcd 9000K 25mA 2-Pin Surface Mount T/R - Bulk (Alt: 13AC8420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$0.2000 / $0.4890 | Buy Now |
DISTI #
C543A-WMN-CCCKK141
|
TTI | Standard LEDs - Through Hole White P2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$0.1850 / $0.2060 | Buy Now |
DISTI #
C543A-WMN-CCCKK141
|
Avnet Silica | LED Cool White 37500mcd 9000K 25mA 2-Pin Surface Mount T/R (Alt: C543A-WMN-CCCKK141) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C543A-WMN-CCCKK141
C543A-WMN-CCCKK141 CAD Models
C543A-WMN-CCCKK141 Part Data Attributes:
|
C543A-WMN-CCCKK141
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C543A-WMN-CCCKK141
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |