Part Details for C566C-GFF-CX0Y0782 by Cree, Inc.
Overview of C566C-GFF-CX0Y0782 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C566C-GFF-CX0Y0782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C566C-GFF-CX0Y0782
|
Avnet Americas | 4180-8200MCD, HUE G7 AND G8, AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C566C-GFF-CX0Y0782) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C566C-GFF-CX0Y0782
C566C-GFF-CX0Y0782 CAD Models
C566C-GFF-CX0Y0782 Part Data Attributes
|
C566C-GFF-CX0Y0782
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566C-GFF-CX0Y0782
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 4.18 cd | |
Luminous Intensity-Nom | 6190.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for C566C-GFF-CX0Y0782
This table gives cross-reference parts and alternative options found for C566C-GFF-CX0Y0782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C566C-GFF-CX0Y0782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C566C-GFS-CX0Y0781 | Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C566C-GFF-CX0Y0782 vs C566C-GFS-CX0Y0781 |