Part Details for C566C-GFS-CV0Z0792 by Cree, Inc.
Overview of C566C-GFS-CV0Z0792 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C566C-GFS-CV0Z0792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7898
|
Newark | Led, Green, T-1 3/4 (5Mm), 5.2Cd, 535Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:527Nm, Luminous Intensity:12Cd, Viewing Angle:70°, Msl:- Rohs Compliant: Yes |Cree Led C566C-GFS-CV0Z0792 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for C566C-GFS-CV0Z0792
C566C-GFS-CV0Z0792 CAD Models
C566C-GFS-CV0Z0792 Part Data Attributes
|
C566C-GFS-CV0Z0792
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566C-GFS-CV0Z0792
Cree, Inc.
Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7065.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | AMMO PACK | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for C566C-GFS-CV0Z0792
This table gives cross-reference parts and alternative options found for C566C-GFS-CV0Z0792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C566C-GFS-CV0Z0792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C566C-GFN-CV0Z0792 | Single Color LED, Green, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C566C-GFS-CV0Z0792 vs C566C-GFN-CV0Z0792 |