Part Details for C566C-GFS-CX0Z0791 by Cree, Inc.
Overview of C566C-GFS-CX0Z0791 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C566C-GFS-CX0Z0791
C566C-GFS-CX0Z0791 CAD Models
C566C-GFS-CX0Z0791 Part Data Attributes
|
C566C-GFS-CX0Z0791
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566C-GFS-CX0Z0791
Cree, Inc.
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 4.18 cd | |
Luminous Intensity-Nom | 8090.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.8 mm | |
Packing Method | ANTI-ELECTROSTATIC BAG | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for C566C-GFS-CX0Z0791
This table gives cross-reference parts and alternative options found for C566C-GFS-CX0Z0791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C566C-GFS-CX0Z0791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C566C-GFF-CX0Z0791 | Single Color LED | Cree, Inc. | C566C-GFS-CX0Z0791 vs C566C-GFF-CX0Z0791 |