Part Details for C566D-AFE-CV14Q341 by Cree, Inc.
Overview of C566D-AFE-CV14Q341 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9895KBCZ | Analog Devices | 12 BIT 30 MHZ AFE | |
AD9895KBCZRL | Analog Devices | 12 BIT 30 MHZ AFE | |
AD9941BSTZRL | Analog Devices | 21156 MHz AFE Converter |
Price & Stock for C566D-AFE-CV14Q341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8446
|
Newark | Any 4 Consecutive Bins From V1 (2130Mcd) - W2 (3590Mcd), Hue A3 And A4, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-AFE-CV14Q341 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
C566D-AFE-CV14Q341-ND
|
DigiKey | LED AMBER DIFFUSED 5MM OVAL T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
C566D-AFE-CV14Q341
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM V1 (2130MCD) - W2 (3590MCD), HUE A3 AND A4, BULK PACK, IRON LEAD FRAME - Bag (Alt: C566D-AFE-CV14Q341) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C566DAFECV14Q341
|
Mouser Electronics | Standard LEDs - Through Hole Amber Oval RoHS: Compliant | 0 |
|
$0.1320 / $0.1800 | Order Now |
DISTI #
C566D-AFE-CV14Q341
|
TTI | Standard LEDs - Through Hole Amber Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0960 / $0.1420 | Buy Now |
Part Details for C566D-AFE-CV14Q341
C566D-AFE-CV14Q341 CAD Models
C566D-AFE-CV14Q341 Part Data Attributes
|
C566D-AFE-CV14Q341
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-AFE-CV14Q341
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |