Part Details for C566D-BFE-CU34Q4S1 by Cree, Inc.
Overview of C566D-BFE-CU34Q4S1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C566D-BFE-CU34Q4S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8468
|
Newark | Any 4 Consecutive Sub-Bins From U3(1824Mcd) - V4 (3000Mcd), Any 1 Hue From B4 (465Nm) To B5 (475Nm), Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-BFE-CU34Q4S1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
C566D-BFE-CU34Q4S1-ND
|
DigiKey | LED BLUE DIFFUSED 5MM OVAL T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2460 | Buy Now |
DISTI #
C566D-BFE-CU34Q4S1
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM U3(1824MCD) - V4 (3000MCD), ANY 1 HUE FROM B4 (465NM) TO B5 (475NM), - Bag (Alt: C566D-BFE-CU34Q4S1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C566DBFECU34Q4S1
|
Mouser Electronics | Standard LEDs - Through Hole Blue Oval RoHS: Compliant | 0 |
|
$0.2200 / $0.2800 | Order Now |
DISTI #
C566D-BFE-CU34Q4S1
|
TTI | Standard LEDs - Through Hole Blue Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1500 / $0.2180 | Buy Now |
Part Details for C566D-BFE-CU34Q4S1
C566D-BFE-CU34Q4S1 CAD Models
C566D-BFE-CU34Q4S1 Part Data Attributes
|
C566D-BFE-CU34Q4S1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-BFE-CU34Q4S1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |