Part Details for C566D-GFE-CY14Q8S1 by Cree, Inc.
Overview of C566D-GFE-CY14Q8S1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C566D-GFE-CY14Q8S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8500
|
Newark | Any 4 Consecutive Sub-Bins From Y1 (5860Mcd) - Z2 (10100Mcd), Any 1 Hue From G8 (525Nm) To G9 (535Nm), Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-GFE-CY14Q8S1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1800 | Buy Now |
DISTI #
C566D-GFE-CY14Q8S1-ND
|
DigiKey | LED GREEN DIFFUSED 5MM OVAL T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2339 | Buy Now |
DISTI #
C566D-GFE-CY14Q8S1
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM Y1 (5860MCD) - Z2 (10100MCD), ANY 1 HUE FROM G8 (525NM) TO G9 (535NM - Bag (Alt: C566D-GFE-CY14Q8S1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1390 / $0.1661 | Buy Now |
DISTI #
941-C566DGFECY14Q8S1
|
Mouser Electronics | Standard LEDs - Through Hole Green Oval RoHS: Compliant | 0 |
|
$0.2090 / $0.2700 | Order Now |
DISTI #
C566D-GFE-CY14Q8S1
|
TTI | Standard LEDs - Through Hole Green Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1660 | Buy Now |
Part Details for C566D-GFE-CY14Q8S1
C566D-GFE-CY14Q8S1 CAD Models
C566D-GFE-CY14Q8S1 Part Data Attributes:
|
C566D-GFE-CY14Q8S1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-GFE-CY14Q8S1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |