Part Details for C566D-GFE-CY34Q8S2 by Cree, Inc.
Overview of C566D-GFE-CY34Q8S2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C566D-GFE-CY34Q8S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4260
|
Newark | Any 4 Consecutive Sub-Bins From Y3(7030Mcd) - Z4 (12000Mcd), Any 1 Hue From G8 (525Nm) To G9 (535Nm), Ammo Pack, Iron Lead Frame |Cree Led C566D-GFE-CY34Q8S2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
90-C566D-GFE-CY34Q8S2TB-ND
|
DigiKey | LED GREEN DIFFUSED 5MM ROUND T/H Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2092 | Buy Now |
DISTI #
C566D-GFE-CY34Q8S2
|
Avnet Americas | LED Single Color Green 12000mcd 535nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C566D-GFE-CY34Q8S2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1463 / $0.1644 | Buy Now |
DISTI #
941-C566DGFECY34Q8S2
|
Mouser Electronics | Standard LEDs - Through Hole Green LED 527nm 5-mmOval, 7030-12000mcd RoHS: Compliant | 0 |
|
$0.1980 / $0.2700 | Order Now |
DISTI #
C566D-GFE-CY34Q8S2
|
TTI | Standard LEDs - Through Hole Green LED 527nm 5-mmOval, 7030-12000mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1790 / $0.1970 | Buy Now |
DISTI #
C566D-GFE-CY34Q8S2
|
Avnet Americas | LED Single Color Green 12000mcd 535nm 35mA 2-Pin Through Hole Ammo Pack - Ammo Pack (Alt: C566D-GFE-CY34Q8S2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1463 / $0.1644 | Buy Now |
Part Details for C566D-GFE-CY34Q8S2
C566D-GFE-CY34Q8S2 CAD Models
C566D-GFE-CY34Q8S2 Part Data Attributes:
|
C566D-GFE-CY34Q8S2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-GFE-CY34Q8S2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2017-09-26 | |
Optoelectronic Device Type | SINGLE COLOR LED |