There are no models available for this part yet.
Overview of C566T-RFS-CR0T0CC1 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C566T-RFS-CR0T0CC1 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C566T-RFS-CR0T0CC1-ND
|
DigiKey | LED RED DIFFUSED 5MM OVAL T/H Min Qty: 500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1805 | Buy Now |
CAD Models for C566T-RFS-CR0T0CC1 by Cree, Inc.
Part Data Attributes for C566T-RFS-CR0T0CC1 by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
850.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.8 mm
|
Packing Method
|
BULK
|
Shape
|
OVAL
|
Size
|
5.2 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for C566T-RFS-CR0T0CC1
This table gives cross-reference parts and alternative options found for C566T-RFS-CR0T0CC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C566T-RFS-CR0T0CC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C566T-RFS-CR0T0CC2 | Single Color LED, Red, Tinted Diffused, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C566T-RFS-CR0T0CC1 vs C566T-RFS-CR0T0CC2 |