-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.15uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1718
|
Newark | Cap, 0.15Uf, 250V, Mlcc, 2220 Rohs Compliant: Yes |Tdk C5750C0G2E154J230KN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5400 / $2.4900 | Buy Now |
DISTI #
97W8787
|
Newark | Mlcc,2220,c0G,250V,0.15µf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750C0G2E154J230KN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15499-1-ND
|
DigiKey | CAP CER 0.15UF 250V C0G 2220 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1349 In Stock |
|
$0.9721 / $2.5400 | Buy Now |
DISTI #
C5750C0G2E154J230K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 250 V, ? 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: C5750C0G2E154J230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0309 / $1.2052 | Buy Now |
DISTI #
810-C5750C0G2E154JKN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 0.15uF C0G 5% T: 2.3mm RoHS: Compliant | 387 |
|
$0.9530 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.9680 | Buy Now |
DISTI #
C5750C0G2E154JKN
|
TME | Capacitor: ceramic, MLCC, 150nF, 250V, C0G (NP0), ±5%, SMD, 2220 Min Qty: 500 | 0 |
|
$1.1200 | RFQ |
DISTI #
C5750C0G2E154J230KN
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 250 V, � 5%, C0G (NP0), 2220 [5750 Metric] (Alt: C5750C0G2E154J230KN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750C0G2E154J230KN
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750C0G2E154J230KN
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.15uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C5750C0G2E154J230KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750C0G2E154J230KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA9N4C0G2E154J230KN | CAPACITOR, CERAMIC | TDK Corporation | C5750C0G2E154J230KN vs CGA9N4C0G2E154J230KN |
C5750C0G2E154J230KE | Ceramic Capacitor, Ceramic, | TDK Corporation | C5750C0G2E154J230KN vs C5750C0G2E154J230KE |