-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, CH, -/+60ppm/Cel TC, 0.068uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8228
|
Newark | Mlcc,2220,ch,630V,68Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750CH2J683K230KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11982-1-ND
|
DigiKey | CAP CER 0.068UF 630V CH 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
449 In Stock |
|
$1.1536 / $2.4000 | Buy Now |
DISTI #
C5750CH2J683K230KC
|
Avnet Americas | Cap Ceramic 0.068uF 630V CH 10% SMD 2220 85°C Blister Plastic T/R - Tape and Reel (Alt: C5750CH2J683K230KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
810-C5750CH2J683K2KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750CH2W104J0KA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
C5750CH2J683K230KC
|
Avnet Americas | Cap Ceramic 0.068uF 630V CH 10% SMD 2220 85°C Blister Plastic T/R - Tape and Reel (Alt: C5750CH2J683K230KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750CH2J683K230KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750CH2J683K230KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, CH, -/+60ppm/Cel TC, 0.068uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |