-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1451-1-ND
|
DigiKey | CAP CER 68UF 10V X5R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53405 In Stock |
|
$0.9375 / $1.8100 | Buy Now |
DISTI #
810-C5750X5R1A686M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10V 68uF X5R 20% T: 2.3mm RoHS: Compliant | 2520 |
|
$0.9380 / $1.8100 | Buy Now |
|
Future Electronics | C Series 2220 68 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 382Cut Tape/Mini-Reel |
|
$1.4600 / $1.9100 | Buy Now |
|
Future Electronics | C Series 2220 68 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8950 / $0.9700 | Buy Now |
|
Bristol Electronics | 482 |
|
RFQ | ||
DISTI #
C5750X5R1A686M230KA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10V 68uF X5R 20% T: 2.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 15000 In Stock |
|
$0.9400 | Buy Now |
DISTI #
C5750X5R1A686MKA
|
TME | Capacitor: ceramic, MLCC, 68uF, 10V, X5R, ±20%, SMD, 2220 Min Qty: 10 | 0 |
|
$1.0300 / $2.0700 | RFQ |
DISTI #
C5750X5R1A686M230KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 uF, 10 V, � 20%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X5R1A686M230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X5R1A686M230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X5R1A686M230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |