Part Details for C5750X5R1A686MT by TDK Corporation
Overview of C5750X5R1A686MT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X5R1A686MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 68 uF, SURFACE MOUNT, 2220 | 30 |
|
$1.3750 / $2.2000 | Buy Now |
DISTI #
C5750X5R1A686MT000N
|
Avnet Abacus | Cap Cer SMD 2220 68F 20% 10V X5R T&R - Tape and Reel (Alt: C5750X5R1A686MT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C5750X5R1A686MT
C5750X5R1A686MT CAD Models
C5750X5R1A686MT Part Data Attributes
|
C5750X5R1A686MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X5R1A686MT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C5750X5R1A686MT
This table gives cross-reference parts and alternative options found for C5750X5R1A686MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X5R1A686MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X5R1A686MB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | C5750X5R1A686MT vs C5750X5R1A686MB |
C5750X5R1A686M230KA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | C5750X5R1A686MT vs C5750X5R1A686M230KA |
C5750X5R1A686M(230KA) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 68 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | C5750X5R1A686MT vs C5750X5R1A686M(230KA) |
C5750X5R1A686M | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 68uF, Surface Mount, 2220, CHIP | TDK Corporation | C5750X5R1A686MT vs C5750X5R1A686M |