Part Details for C5750X7R2A475K by TDK Corporation
Overview of C5750X7R2A475K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7R2A475K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 567 |
|
RFQ | ||
DISTI #
C5750X7R2A475K230KA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 4.7uF 100V X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 650 In Stock |
|
$1.2400 | Buy Now |
Part Details for C5750X7R2A475K
C5750X7R2A475K CAD Models
C5750X7R2A475K Part Data Attributes
|
C5750X7R2A475K
TDK Corporation
Buy Now
|
Compare Parts:
C5750X7R2A475K
TDK Corporation
CAPACITOR, CERAMIC, 4.7UF, 100V, 10% (2220)
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |