Part Details for C5750X7R2A475KT0L0U by TDK Epcos
Overview of C5750X7R2A475KT0L0U by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7R2A475KT0L0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 61000 |
|
$0.6930 / $2.1000 | Buy Now |
|
LCSC | 100V 4.7uF X7R 10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 5839 |
|
$0.3636 / $0.6637 | Buy Now |