Part Details for C5750X7S2A106KT by TDK Corporation
Overview of C5750X7S2A106KT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X7S2A106KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC | 500 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for C5750X7S2A106KT
C5750X7S2A106KT CAD Models
C5750X7S2A106KT Part Data Attributes
|
C5750X7S2A106KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7S2A106KT
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C | |
Number of Terminals | 2 | |
Terminal Finish | TIN OVER NICKEL |