-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0119
|
Newark | Cap, 15Uf, 100V, Mlcc, 2220, Capacitance:15Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:5.7Mm, Product Width:5Mmrohs Compliant: Yes |Tdk C5750X7S2A156M250KB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2960 |
|
$1.5900 / $2.6200 | Buy Now |
DISTI #
79Y4478
|
Newark | Cap, 15Uf, 100V, Mlcc, 2220, Capacitance:15Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:5.7Mm, Product Width:5Mmrohs Compliant: Yes |Tdk C5750X7S2A156M250KB Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 11000 |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
12T1973
|
Newark | Mlcc,2220,x7S,100V,15Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X7S2A156M250KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6044-1-ND
|
DigiKey | CAP CER 15UF 100V X7S 2220 Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
123441 In Stock |
|
$1.0712 / $2.8000 | Buy Now |
DISTI #
C5750X7S2A156M250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7S2A156M250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.3920 | Buy Now |
DISTI #
79Y4478
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: 79Y4478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Reel | 0 |
|
$1.2600 / $1.2700 | Buy Now |
DISTI #
C5750X7S2A156M250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7S2A156M250K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$1.1360 / $1.3280 | Buy Now |
DISTI #
810-C5750X7S2A156M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 15uF X7S 20% T: 2.5mm RoHS: Compliant | 125 |
|
$1.3200 / $2.8000 | Buy Now |
|
Future Electronics | C Series 2220 15 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 22500Reel |
|
$1.1000 / $1.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7S, 15UF, SURFACE MOUNT, 2220 | 2368 |
|
$1.5750 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7S2A156M250KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7S2A156M250KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |