-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-C5750X7S2A226M280KBCT-ND
|
DigiKey | CAP CER 22UF 100V X7S 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
27130 In Stock |
|
$2.4952 / $4.8900 | Buy Now |
DISTI #
C5750X7S2A226M280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7S2A226M280K) Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.8500 / $3.3060 | Buy Now |
DISTI #
71AH3411
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3411) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 52 Partner Stock |
|
$3.0900 / $4.6600 | Buy Now |
DISTI #
810-C5750X7S2A226280
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100VDC 22uF 20% X7S RoHS: Compliant | 53 |
|
$2.7400 / $4.8900 | Buy Now |
|
Future Electronics | 2220 100V X7S 22uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
DISTI #
C5750X7S2A226M280KB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100VDC 22uF 20% X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$3.1700 | Buy Now |
DISTI #
C5750X7S2A226M280KB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 100V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1190 In Stock |
|
$3.9100 | Buy Now |
DISTI #
71AH3411
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3411) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 52 Partner Stock |
|
$3.0900 / $4.6600 | Buy Now |
DISTI #
C5750X7S2A226M280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 100 V, ± 20%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7S2A226M280K) Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.8500 / $3.3060 | Buy Now |
DISTI #
C5750X7S2A226MKB
|
TME | Capacitor: ceramic, MLCC, 22uF, 100V, X7S, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7S2A226M280KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7S2A226M280KB
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C5750X7S2A226M280KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7S2A226M280KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC55X7S226M100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 2220, CHIP | Cal-Chip Electronics | C5750X7S2A226M280KB vs GMC55X7S226M100NT |