-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5042
|
Newark | Cap, 0.47Μf, 630V, 10%, X7T, 2220, Capacitance:0.47Μf, Voltage Rating:630V, Ceramic Capacitor Case:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C5750X7T2J474K250KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2227 |
|
$2.0900 / $3.4200 | Buy Now |
DISTI #
93T4966
|
Newark | Mlcc,2220,x7T,630V,0.47Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X7T2J474K250KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8876-1-ND
|
DigiKey | CAP CER 0.47UF 630V X7T 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14019 In Stock |
|
$1.8044 / $4.0700 | Buy Now |
DISTI #
C5750X7T2J474K250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 10%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7T2J474K250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.9125 / $2.2185 | Buy Now |
DISTI #
810-C5750X7T2J474KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.47uF X7T 10% T:2.5mm SOFT RoHS: Compliant | 105 |
|
$1.6700 / $4.0700 | Buy Now |
DISTI #
V72:2272_06583145
|
Arrow Electronics | Cap Ceramic 0.47uF 630V X7T 10% Pad SMD 2220 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2229 Container: Cut Strips | Americas - 48 |
|
$1.6350 / $2.5770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
DISTI #
62465897
|
Verical | Cap Ceramic 0.47uF 630V X7T 10% Pad SMD 2220 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2229 | Americas - 48 |
|
$1.6350 / $2.5770 | Buy Now |
DISTI #
C5750X7T2J474K250KE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.47uF X7T 10% T:2.5mm SOFT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$1.6500 | Buy Now |
DISTI #
C5750X7T2J474K250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 10%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7T2J474K250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.9125 / $2.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7T2J474K250KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7T2J474K250KE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |