-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5123
|
Newark | Mlcc,2220,x7T,630V,0.47Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X7T2J474M250KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13420-1-ND
|
DigiKey | CAP CER 0.47UF 630V X7T 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
985 In Stock |
|
$1.1381 / $2.9800 | Buy Now |
DISTI #
C5750X7T2J474M250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 20%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7T2J474M250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2750 / $1.4790 | Buy Now |
DISTI #
810-C5750X7T2J474M5K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7T2J474KKC RoHS: Compliant | 1178 |
|
$1.1200 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
C5750X7T2J474M250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 20%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7T2J474M250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2750 / $1.4790 | Buy Now |
DISTI #
C5750X7T2J474M250K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 630 V, ± 20%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7T2J474M250K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.2750 / $1.4790 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C5750X7T2J474M250KC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 630 V, � 20%, X7T, 2220 [5750 Metric] (Alt: C5750X7T2J474M250KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7T2J474M250KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7T2J474M250KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |