Part Details for C5SMF-AJF-CT0U0342 by Cree, Inc.
Overview of C5SMF-AJF-CT0U0342 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5SMF-AJF-CT0U0342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4765
|
Newark | Oval 5Sm-F Series Led -Amber Color,1100-2130Mcd, hue A3 And A4,ammo Pack |Cree Led C5SMF-AJF-CT0U0342 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
C5SMF-AJF-CT0U0342-ND
|
DigiKey | LED AMBER CLEAR 5MM OVAL T/H Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1243 / $0.1338 | Buy Now |
DISTI #
C5SMF-AJF-CT0U0342
|
Avnet Americas | OVAL 5SM-F SERIES LED -AMBER COLOR,1100-2130MCD,HUE A3 AND A4,AMMO PACK - Ammo Pack (Alt: C5SMF-AJF-CT0U0342) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C5SMFAJFCT0U0342
|
Mouser Electronics | Standard LEDs - Through Hole Amber Oval RoHS: Compliant | 0 |
|
$0.1240 / $0.1700 | Order Now |
DISTI #
C5SMF-AJF-CT0U0342
|
TTI | Standard LEDs - Through Hole Amber Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1200 / $0.1320 | Buy Now |
Part Details for C5SMF-AJF-CT0U0342
C5SMF-AJF-CT0U0342 CAD Models
C5SMF-AJF-CT0U0342 Part Data Attributes
|
C5SMF-AJF-CT0U0342
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-AJF-CT0U0342
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.77 cd | |
Luminous Intensity-Nom | 1885.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SMF-AJF-CT0U0342
This table gives cross-reference parts and alternative options found for C5SMF-AJF-CT0U0342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-AJF-CT0U0342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5SMF-AJS-CT0U0342 | Single Color LED, Amber, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C5SMF-AJF-CT0U0342 vs C5SMF-AJS-CT0U0342 |
C5SMF-AJS-CT0U0341 | Single Color LED, Amber, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C5SMF-AJF-CT0U0342 vs C5SMF-AJS-CT0U0341 |