There are no models available for this part yet.
Overview of C60-40 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C60-40 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C60-40
|
Avnet Americas | Solid State Relay Bi-Directional Power FET 50mA 1.5V DC-IN 0.5A/?0.25A 400V/?400V AC/DC-OUT 6-Pin Mini DIP - Bulk (Alt: C60-40) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$195.2782 / $211.0902 | Buy Now | |
DISTI #
881-C60-40
|
Mouser Electronics | Solid State Relays - PCB Mount Relay RoHS: Compliant | 0 |
|
$215.3400 | Order Now | |
DISTI #
70020737
|
RS | Relay, Thru Hole, Solid-State, 50 mA (Max.), 6, 3 ms (Max.) @ 10 mA, 0.1 in. | Teledyne Relays C60-40 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$220.9300 | RFQ | |
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin Mini-PDIP RoHS: Compliant |
46 In Stock |
|
$202.4800 / $586.7000 | Buy Now | ||
DISTI #
C60-40
|
Richardson RFPD | SOLID STATE RELAY Min Qty: 48 | 0 |
|
$197.6500 | Buy Now | |
Master Electronics | Relay SSR 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin Mini-PDIP RoHS: Compliant |
46 In Stock |
|
$202.4800 / $586.7000 | Buy Now |