Part Details for C6040A.41.10 by Prysmian Spa
Overview of C6040A.41.10 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6040A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6040-1000-ND
|
DigiKey | MULTI-PAIR 6CON 22AWG GRAY Min Qty: 1000 Lead time: 15 Weeks Container: Bulk |
16000 In Stock |
|
$0.8172 / $0.9705 | Buy Now |
DISTI #
C6040-50-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
11 In Stock |
|
$68.1080 / $107.0300 | Buy Now |