-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.001uF, 3725
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C627C102KGG5TA-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4893 | Buy Now |
DISTI #
80-C627C102KGG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2000V 1000pF C0G 10% LS=0.275 in RoHS: Compliant | 0 |
|
$7.3600 / $8.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C627C102KGG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C627C102KGG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.001uF, 3725
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.98 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for C627C102KGG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C627C102KGG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20HV22N102KNM | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3725, | KEMET Corporation | C627C102KGG5TA vs 20HV22N102KNM |
C627C102KGG5TA7303 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3725, | KEMET Corporation | C627C102KGG5TA vs C627C102KGG5TA7303 |
C627C102KGG5HA7303 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3725, | KEMET Corporation | C627C102KGG5TA vs C627C102KGG5HA7303 |
20HV22N102KCM | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3725, | KEMET Corporation | C627C102KGG5TA vs 20HV22N102KCM |