-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 4727, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C637C183MGR5TA-ND
|
DigiKey | CAP CER 0.018UF 2KV X7R RADIAL Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1458 | Buy Now |
DISTI #
80-C637C183MGR5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2000V 0.018uF X7R 20% LS=9.52mm RoHS: Compliant | 0 |
|
$23.1500 | Order Now |
DISTI #
V79:2366_17788401
|
Arrow Electronics | Cap Ceramic 0.018uF 2000V X7R 20% Radial 9.52mm 125°C Bulk Min Qty: 16 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1542 | Americas - 46 |
|
$6.3720 | Buy Now |
DISTI #
26116042
|
Verical | Cap Ceramic 0.018uF 2000V X7R 20% Radial 9.52mm 125°C Bulk Min Qty: 16 Package Multiple: 1 Date Code: 1542 | Americas - 46 |
|
$6.3720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C637C183MGR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C637C183MGR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, 4727, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4727 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: MIL-PRF-49467 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |