Part Details for C65DRC325T (ALTERNATE: C65DRC325T) by Eaton Cutler-Hammer
Overview of C65DRC325T (ALTERNATE: C65DRC325T) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C65DRC325T (ALTERNATE: C65DRC325T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72691221
|
RS | OPEN REV 3P 25A DP CONT W/DIN RAIL MNT 24VAC COIL | Eaton - Cutler Hammer C65DRC325T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$279.6500 | RFQ |