Part Details for C6L15835MZ10U (ALTERNATE: 912400539109) by Lightolier
Overview of C6L15835MZ10U (ALTERNATE: 912400539109) by Lightolier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6L15835MZ10U (ALTERNATE: 912400539109)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73509704
|
RS | Downlighting Engine, 6in, 1500LM 80CRI 3500K Medium Beam 0-10V UNV, Calculite | Lightolier by Signify C6L15835MZ10U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$304.8300 | Buy Now |