Part Details for C76DI-1 by Teledyne Technologies Inc
Overview of C76DI-1 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C76DI-1
C76DI-1 CAD Models
C76DI-1 Part Data Attributes
|
C76DI-1
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
C76DI-1
Teledyne Technologies Inc
Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, DIP-5/16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | PLASTIC, DIP-5/16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |