Part Details for C8051F005 by Silicon Laboratories Inc
Results Overview of C8051F005 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F005 Information
C8051F005 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,TQFP,64PIN,PLASTIC | 9 |
|
$16.9000 | Buy Now |
US Tariff Estimator: C8051F005 by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C8051F005
C8051F005 Part Data Attributes
|
|
C8051F005
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F005
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 32 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2304 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for C8051F005
This table gives cross-reference parts and alternative options found for C8051F005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C8051F005-GQR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64 | C8051F005 vs C8051F005-GQR |
C8051F005 Frequently Asked Questions (FAQ)
-
The internal oscillator can operate up to 24.5 MHz, but the maximum clock frequency depends on the specific configuration and the voltage supply. Typically, it is recommended to use a clock frequency up to 20 MHz for reliable operation.
-
To configure the ADC, you need to set the ADC clock source, select the ADC mode (e.g., single-ended or differential), and configure the ADC gain and reference voltage. You also need to enable the ADC and select the input channel. Refer to the ADC chapter in the datasheet for detailed instructions.
-
No, the UART on the C8051F005 only supports asynchronous mode. If you need synchronous serial communication, you may need to use a different serial interface, such as SPI or I2C.
-
The C8051F005 has a built-in watchdog timer that can be enabled and configured using the WDTCON register. You need to set the watchdog timer period and enable the watchdog timer. The watchdog timer will reset the device if it is not serviced within the specified period.
-
Yes, the C8051F005 can operate with a power supply voltage between 2.7V and 3.6V. However, you need to ensure that the voltage regulator and other external components are compatible with the 3.3V power supply.