-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2886
|
Newark | 2200Pfv |Kemet C901U222MYVDBAWL35 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
C901U222MYVDBAWL35
|
Avnet Americas | Cap Ceramic 0.0022uF 400VAC/250VAC Y5V ?20% (7 X 5mm) Radial 10mm 125?C Bulk - Bulk (Alt: C901U222MYVDBAWL35) RoHS: Compliant Min Qty: 3022 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
77313257
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 500 | Americas - 8000 |
|
$0.0662 / $0.0843 | Buy Now |
DISTI #
63202433
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 253 Package Multiple: 253 Date Code: 2224 | Americas - 253 |
|
$0.0611 | Buy Now |
DISTI #
C901U222MYVDBAWL35
|
TME | Capacitor: ceramic, X1/Y2, 2.2nF, Y5V, ±20%, THT, 10mm Min Qty: 10000 | 0 |
|
$0.0800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U222MYVDBAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U222MYVDBAWL35
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U222MYVDBAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U222MYVDBAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C901U222MYVDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U222MYVDBAWL35 vs C901U222MYVDAAWL20 |
C905U222MYVDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C905U222MYVDAAWL30 |
C901U222MYVDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C901U222MYVDAAWL45 |
C907U222MYVDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C907U222MYVDAAWL45 |
C905U222MYVDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U222MYVDBAWL35 vs C905U222MYVDBAWL45 |
C901U222MYVDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C901U222MYVDBA7317 |
C905U222MYVDBAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C905U222MYVDBAWL30 |
C901U222MYVDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C901U222MYVDAAWL50 |
C907U222MYVDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U222MYVDBAWL35 vs C907U222MYVDAAWL20 |
C901U222MYVDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U222MYVDBAWL35 vs C901U222MYVDCA7317 |