-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C901U360JVSDBAWL35-ND
|
DigiKey | CAP CER 36PF 400VAC SL RADIAL Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0876 | Buy Now |
DISTI #
C901U360JVSDBAWL35
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C901U360JVSDBAWL35) RoHS: Compliant Min Qty: 1755 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U360JVSDBAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U360JVSDBAWL35
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U360JVSDBAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U360JVSDBAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C901U360JVSDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDCAWL40 |
C901U360JVSDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDBAWL40 |
C901U360JVSDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDCAWL35 |
C901U360JVSDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDAAWL40 |
C901U360JVSDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDAA7317 |
C901U360JVSDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDBAWL45 |
C901U360JVSDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDBAWL30 |
C901U360JVSDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDAAWL30 |
C901U360JVSDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDBA7317 |
C901U360JVSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000036uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U360JVSDBAWL35 vs C901U360JVSDAAWL45 |