Part Details for C901U409CUNDCAWL35 by KEMET Corporation
Overview of C901U409CUNDCAWL35 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C901U409CUNDCAWL35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C901U409CUNDCAWL35
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C901U409CUNDCAWL35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C901U409CUNDCAWL35
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C901U409CUNDCAWL35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for C901U409CUNDCAWL35
C901U409CUNDCAWL35 CAD Models
C901U409CUNDCAWL35 Part Data Attributes:
|
C901U409CUNDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U409CUNDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 6.25% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | ENEC; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |