C901U609DUNDBA7317
KEMET Corporation
Description: Ceramic Capacitor, Ceramic

Overview of C901U609DUNDBA7317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C901U609DUNDBA7317 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C901U609DUNDBA7317
Avnet Americas CERAMIC DISC CAP - Tape and Reel (Alt: C901U609DUNDBA7317) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for C901U609DUNDBA7317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C901U609DUNDBA7317 by KEMET Corporation

C901U609DUNDBA7317
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
15 Weeks
Additional Feature
SAFETY CLASS X1/Y1
Capacitance
0.000006 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
8.3333%
Rated (AC) Voltage (URac)
400 V
Reference Standard
ENEC; VDE
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C901U609DUNDBA7317
    KEMET Corporation
    Ceramic Capacitor, Ceramic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C901U609DUNDBA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C901U609DUNDBA7317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C901U609DUNDBA7317 would you like to use for your alert(s)?
  • Please alert me when C901U609DUNDBA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C901U609DUNDBA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C901U609DUNDBA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C901U609DUNDBA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C901U609DUNDBA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C901U609DUNDBA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: