-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C905U100JYSDAAWL30-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0931 | Buy Now |
DISTI #
C905U100JYSDAAWL30
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C905U100JYSDAAWL30) RoHS: Compliant Min Qty: 1737 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C905U100JYSDAAWL30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C905U100JYSDAAWL30
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C905U100JYSDAAWL30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C905U100JYSDAAWL30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C905U100JYSDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U100JYSDAAWL30 vs C905U100JYSDBAWL45 |
C901U100JYSDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C905U100JYSDAAWL30 vs C901U100JYSDBAWL40 |
SL0AC100J060L4EB0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C905U100JYSDAAWL30 vs SL0AC100J060L4EB0H |
C907U100JYSDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U100JYSDAAWL30 vs C907U100JYSDCAWL45 |
C901U100JYSDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C905U100JYSDAAWL30 vs C901U100JYSDCAWL50 |
SL0AC100J060L05B0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C905U100JYSDAAWL30 vs SL0AC100J060L05B0B |
C905U100JYSDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U100JYSDAAWL30 vs C905U100JYSDBAWL50 |
C907U100JYSDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C905U100JYSDAAWL30 vs C907U100JYSDCAWL40 |
C905U100JYSDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C905U100JYSDAAWL30 vs C905U100JYSDBA7317 |
C901U100JYSDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C905U100JYSDAAWL30 vs C901U100JYSDCAWL35 |