Part Details for C91-665343-AFS by Amphenol Corporation
Overview of C91-665343-AFS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9978BCPZRL | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD9978BCPZ | Analog Devices | Dual 14B, 65 MHz Monolithic AF | |
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF |
Price & Stock for C91-665343-AFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-C91-665343-AFS
|
Mouser Electronics | Circular MIL Spec Connector SPECIAL ATZ GT SERIES RoHS: Not Compliant | 82 |
|
$44.5200 / $55.2500 | Buy Now |