There are no models available for this part yet.
Overview of C91-BA24H-CAO by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C91-BA24H-CAO by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C91-BA24H-CAO-ND
|
DigiKey | PMI 1-18-17 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$4.1688 / $8.6000 | Buy Now | |
DISTI #
593-C91-BA24H-CAO
|
Mouser Electronics | LED Panel Mount Indicators LED PMI Amber .290 24V TAB RoHS: Compliant | 99 |
|
$4.2600 / $8.5900 | Buy Now | |
DISTI #
75412863
|
RS | LED Panel Mount Indicator Amber .290 24V TAB | VCC (Visual Communications Company) C91-BA24H-CAO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$4.2800 | Buy Now |
CAD Models for C91-BA24H-CAO by Visual Communications Company
Part Data Attributes for C91-BA24H-CAO by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|