There are no models available for this part yet.
Overview of C9111A.41.10 by Prysmian Spa
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C9111A.41.10 by Prysmian Spa
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C9111-1000-ND
|
DigiKey | CABLE 4CON 22AWG GRAY SHLD 1000' Min Qty: 1 Lead time: 49 Weeks Container: Spool |
25 In Stock |
|
$769.0500 / $816.8500 | Buy Now | |
DISTI #
C9111-50-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD 50' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
5 In Stock |
|
$62.0440 / $97.5000 | Buy Now | |
DISTI #
C9111-100-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$125.3000 / $196.9000 | Buy Now | |
DISTI #
C9111-500-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$488.1030 / $557.8300 | Buy Now |