-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC3513
|
Newark | 1000Pfv |Kemet C911U102MVWDBA7317 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
399-9481-1-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5U RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
6503 In Stock |
|
$0.1711 / $0.7000 | Buy Now |
DISTI #
C911U102MVWDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Tape and Reel (Alt: C911U102MVWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1302 | Buy Now |
DISTI #
70728726
|
RS | 1nF 400 V ac Ceramic Single Layer Capacitor, Y5U Dielectric C900 Series | KEMET C911U102MVWDBA7317 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2680 | RFQ |
|
Bristol Electronics | 965 |
|
RFQ | ||
DISTI #
C911U102MVWDBA7317
|
TME | Capacitor: ceramic, X1/Y1, 1nF, Y5U, ±20%, THT, 10mm, Uoper.X: 400VAC Min Qty: 1 | 7955 |
|
$0.1400 / $0.6460 | Buy Now |
DISTI #
C911U102MVWDBA7317
|
Avnet Abacus | (Alt: C911U102MVWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C911U102MVWDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C911U102MVWDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C911U102MVWDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C911U102MVWDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C911U102MVWDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDBAWL40 |
C911U102MVWDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDBAWL35 |
C911U102MVWDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDCA7317 |
C911U102MVWDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDCAWL35 |
C911U102MVWDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDAAWL40 |
C911U102MVWDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDAAWL30 |
C911U102MVWDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDAAWL45 |
C911U102MVWDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 3220, RADIAL LEADED | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDAA7317 |
C911U102MVWDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDCAWL30 |
C911U102MVWDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C911U102MVWDBA7317 vs C911U102MVWDBAWL50 |