-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.00047uF, 3220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0776
|
Newark | 470.pfv |Kemet C911U471KUYDAAWL20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.3670 / $0.3990 | Buy Now |
DISTI #
31AC8763
|
Newark | Ceramic Disc Cap Rohs Compliant: Yes |Kemet C911U471KUYDAAWL20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3400 | Buy Now |
DISTI #
2266-C911U471KUYDAAWL20TR-ND
|
DigiKey | CAP CER 470PF 400VAC Y5P RADIAL Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3000 / $0.4200 | Buy Now |
DISTI #
C911U471KUYDAAWL20-ND
|
DigiKey | CAP CER 470PF 400VAC Y5P RADIAL Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2544 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 470pF ±10% - 400VAC - Y5P - 8mm Dia - 10mm Lead Spacing - Straight Leads - Bulk |
10000 Partner Stock |
|
$0.2918 / $0.4132 | Buy Now |
DISTI #
KEMET C911U471KUYDAAWL20
|
PEI Genesis | Ceramic Capacitor | 9500 |
|
Buy Now | |
DISTI #
4374438
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7143 / $1.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C911U471KUYDAAWL20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C911U471KUYDAAWL20
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.00047uF, 3220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |