-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00056uF, Through Hole Mount, 3220, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0780
|
Newark | 560.pfv |Kemet C911U561KZYDAAWL45 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5500 |
|
$0.0770 / $0.1030 | Buy Now |
DISTI #
2266-C911U561KZYDAAWL45TR-ND
|
DigiKey | CAP CER 560PF 440VAC Y5P RAD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5500 In Stock |
|
$0.0620 / $0.0880 | Buy Now |
DISTI #
399-C911U561KZYDAAWL45-ND
|
DigiKey | CAP CER 560PF 440VAC Y5P RAD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0663 | Buy Now |
DISTI #
C911U561KZYDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C911U561KZYDAAWL45) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0615 / $0.0697 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 560pF ±10% - 440VAC - Y5P - 8mm Dia - 10mm Lead Spacing - Straight Leads - Bulk |
5500 Partner Stock |
|
$0.0607 / $0.0852 | Buy Now |
DISTI #
C911U561KZYDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C911U561KZYDAAWL45) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0615 / $0.0697 | Buy Now |
DISTI #
C911U561KZYDAAWL45
|
TME | Capacitor: ceramic, X1/Y2, 560pF, Y5P, ±10%, THT, 10mm Min Qty: 1000 | 0 |
|
$0.0596 | RFQ |
DISTI #
C911U561KZYDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C911U561KZYDAAWL45) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0615 / $0.0697 | Buy Now |
DISTI #
KEMET C911U561KZYDAAWL45
|
PEI Genesis | Ceramic Capacitor | 5500 |
|
Buy Now | |
DISTI #
4374441
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1392 / $0.2797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C911U561KZYDAAWL45
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C911U561KZYDAAWL45
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00056uF, Through Hole Mount, 3220, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |