Datasheets
C911U750JYSDAAWL50 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000075uF, Through Hole Mount, RADIAL LEADED

Part Details for C911U750JYSDAAWL50 by KEMET Corporation

Overview of C911U750JYSDAAWL50 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C911U750JYSDAAWL50

Part # Distributor Description Stock Price Buy
DISTI # 399-C911U750JYSDAAWL50-ND
DigiKey CAP CER DISC SAFETY Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.2018
$0.2018 Buy Now
DISTI # C911U750JYSDAAWL50
Avnet Americas CERAMIC DISC CAP - Bulk (Alt: C911U750JYSDAAWL50) RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 676 $0.2590
  • 680 $0.2516
  • 1,400 $0.2442
  • 3,400 $0.2294
  • 6,800 $0.2220
$0.2220 / $0.2590 Buy Now

Part Details for C911U750JYSDAAWL50

C911U750JYSDAAWL50 CAD Models

C911U750JYSDAAWL50 Part Data Attributes

C911U750JYSDAAWL50 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C911U750JYSDAAWL50 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000075uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 15 Weeks
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.000075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 8 mm
JESD-609 Code e3
Length 8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 400 V
Reference Standard CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO
Temperature Characteristics Code SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C911U750JYSDAAWL50 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C911U750JYSDAAWL50 by KEMET Corporation

  • Please alert me when C911U750JYSDAAWL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C911U750JYSDAAWL50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C911U750JYSDAAWL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C911U750JYSDAAWL50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C911U750JYSDAAWL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C911U750JYSDAAWL50 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: