-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0783
|
Newark | 1000Pfv |Kemet C921U102KYYDBA7317 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2040 | Buy Now |
DISTI #
87AC3793
|
Newark | 1000Pfv |Kemet C921U102KYYDBA7317 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now |
DISTI #
2266-C921U102KYYDBA7317TR-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5P RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1060 / $0.1330 | Buy Now |
DISTI #
C921U102KYYDBA7317-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5P RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0960 | Buy Now |
DISTI #
C921U102KYYDBA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C921U102KYYDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0938 / $0.1062 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 1000pF ±10% - 400VAC - Y5P - 9mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak |
4000 Partner Stock |
|
$0.0917 / $0.1291 | Buy Now |
DISTI #
26535831
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.001uF 400VAC/250VAC Y5P 10% (9 X 5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1050 / $0.1250 | Buy Now |
DISTI #
77356865
|
Verical | Cap Ceramic Single Suppression X1/Y2 0.001uF 400VAC/250VAC Y5P 10% (9 X 5mm) Radial Disc 10mm 125°C Ammo Min Qty: 500 Package Multiple: 10 | Americas - 790 |
|
$0.1683 | Buy Now |
DISTI #
C921U102KYYDBA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C921U102KYYDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0938 / $0.1062 | Buy Now |
DISTI #
C921U102KYYDBA7317
|
TME | Capacitor: ceramic, X1/Y2, 1nF, Y5P, ±10%, THT, 10mm, Uoper.X: 400VAC Min Qty: 10 | 790 |
|
$0.1030 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U102KYYDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U102KYYDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |