-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, 3520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0785
|
Newark | 1500Pfv |Kemet C921U152MVWDCA7317 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.4520 / $0.4870 | Buy Now |
DISTI #
2266-C921U152MVWDCA7317TR-ND
|
DigiKey | CAP CER 1500PF 400VAC Y5U RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.4700 / $0.5200 | Buy Now |
DISTI #
C921U152MVWDCA7317-ND
|
DigiKey | CAP CER 1500PF 400VAC Y5U RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2989 | Buy Now |
DISTI #
C921U152MVWDCA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C921U152MVWDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3525 / $0.3995 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 1500pF ±20% - 400VAC - Y5U - 9mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak |
7000 Partner Stock |
|
$0.4177 / $0.4937 | Buy Now |
DISTI #
30289112
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0015uF 400VAC Y5U 20% (9 X 5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
77313578
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0015uF 400VAC Y5U 20% (9 X 5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$0.4656 / $0.5667 | Buy Now |
DISTI #
77361307
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0015uF 400VAC Y5U 20% (9 X 5mm) Radial Disc 10mm 125°C Ammo Min Qty: 184 Package Multiple: 1 | Americas - 1954 |
|
$0.3971 / $0.4355 | Buy Now |
DISTI #
C921U152MVWDCA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C921U152MVWDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3525 / $0.3995 | Buy Now |
DISTI #
C921U152MVWDCA7317
|
TME | Capacitor: ceramic, X1/Y1, 1.5nF, Y5U, ±20%, THT, 10mm Min Qty: 1 | 1954 |
|
$0.2850 / $0.9970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U152MVWDCA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U152MVWDCA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, 3520, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C921U152MVWDCA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U152MVWDCA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU0AC152M080BAND5B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | C921U152MVWDCA7317 vs YU0AC152M080BAND5B |