-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C927U332MYVDAAWL45-ND
|
DigiKey | CAP CER 3300PF 400VAC Y5V RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0630 | Buy Now |
DISTI #
C927U332MYVDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C927U332MYVDAAWL45) RoHS: Compliant Min Qty: 2440 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0615 / $0.0697 | Buy Now |
DISTI #
C927U332MYVDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C927U332MYVDAAWL45) RoHS: Compliant Min Qty: 2440 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0615 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C927U332MYVDAAWL45
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C927U332MYVDAAWL45
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |