-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, 4322, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6021
|
Newark | Cap, 3300Pf, 20%, Capacitance:3300Pf, Product Range:900 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400V, Voltage Rating Y:400V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet C941U332MVVDAAWL45 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9729 |
|
$0.1900 | Buy Now |
DISTI #
87AJ0813
|
Newark | 3300Pfv |Kemet C941U332MVVDAAWL45 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
C941U332MVVDAAWL45-ND
|
DigiKey | CAP CER 3300PF 400VAC Y5V RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1283 | Buy Now |
DISTI #
C941U332MVVDAAWL45
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Bulk (Alt: C941U332MVVDAAWL45) RoHS: Compliant Min Qty: 1048 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1432 / $0.1623 | Buy Now |
DISTI #
77360696
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0033uF 400VAC Y5V 20% (11 X 5.5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 330 Package Multiple: 10 | Americas - 460 |
|
$0.2583 | Buy Now |
DISTI #
C941U332MVVDAAWL45
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Bulk (Alt: C941U332MVVDAAWL45) RoHS: Compliant Min Qty: 1048 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1432 / $0.1623 | Buy Now |
DISTI #
C941U332MVVDAAWL45
|
TME | Capacitor: ceramic, X1/Y1, 3.3nF, Y5V, ±20%, THT, 10mm Min Qty: 10 | 464 |
|
$0.1620 / $0.3200 | Buy Now |
DISTI #
KEMET C941U332MVVDAAWL45
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
2534922
|
element14 Asia-Pacific | CAP, 3300PF, 20% RoHS: Compliant Min Qty: 10 Container: Each | 9729 |
|
$0.1352 / $0.2653 | Buy Now |
DISTI #
2534922
|
Farnell | CAP, 3300PF, 20% RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 9729 |
|
$0.1005 / $0.1934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C941U332MVVDAAWL45
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C941U332MVVDAAWL45
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, 4322, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE: 400, SAFTEY CLASS: X1/Y1 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |